-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3273760-ND
|
DigiKey | PTFIX 10/12X4-NS35A BK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
16 In Stock |
|
$5.5900 | Buy Now |
DISTI #
651-3273760
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 10/12X4-NS35A BK RoHS: Compliant | 47 |
|
$5.5900 / $8.2700 | Buy Now |
DISTI #
71848993
|
RS | Terminal block, PTFIX 10/12X4-NS35A BK | Phoenix Contact 3273760 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6700 / $8.1000 | RFQ |
|
Onlinecomponents.com | Distribution block - nom. voltage: 800 V - nominal current: 32 A - connection method: Push-in connection - Push-in connection - number of connections: 13 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 46.3 mm - color: black - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$5.5900 / $8.1200 | Buy Now |
DISTI #
000000000005972512
|
Sager | DIN Rail Terminal Blocks PTFIX 10/12X4-NS35A BK Min Qty: 8 | 0 |
|
$6.8600 / $8.0100 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 1700 |
|
RFQ | |
|
Master Electronics | Distribution block - nom. voltage: 800 V - nominal current: 32 A - connection method: Push-in connection - Push-in connection - number of connections: 13 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 46.3 mm - color: black - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$5.5900 / $8.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3273760
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3273760
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact |