Part Details for 3273826 by Phoenix Contact
Overview of 3273826 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3273826
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-18356-ND
|
DigiKey | DISTRIBUTION BLOCK BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$4.1388 / $5.8000 | Buy Now |
DISTI #
651-3273826
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 12X4 BK RoHS: Compliant | 31 |
|
$4.1300 / $5.8000 | Buy Now |
DISTI #
71533868
|
RS | Distribution block, Direct Mount, 12-positions, 32A, 600V, 10-24 AWG, Black | Phoenix Contact 3273826 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 8 |
|
$4.5700 / $5.9300 | Buy Now |
|
Onlinecomponents.com | Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - number of connections: 12 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 36.9 mm - height: 21.7 mm - color: black - mounting type: for snapping onto a DIN rail adapter - Adapter plate | 0 |
|
$4.2200 / $6.1600 | Buy Now |
DISTI #
3273826
|
TTI | DIN Rail Terminal Blocks PTFIX 12X4 BK RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 8 Container: Each | Americas - 0 |
|
$4.0700 / $5.3600 | Buy Now |
DISTI #
000000000005972548
|
Sager | DIN Rail Terminal Blocks PTFIX 12X4 BK Min Qty: 8 | 0 |
|
$5.2000 / $6.0700 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 1500 |
|
RFQ | |
|
Master Electronics | Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - number of connections: 12 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 36.9 mm - height: 21.7 mm - color: black - mounting type: for snapping onto a DIN rail adapter - Adapter plate | 0 |
|
$4.2200 / $6.1600 | Buy Now |
|
Neutron USA | Distribution block, Direct Mt, 1row 12conn, 32A 450V, 10-24 AWG, Black, PTFIX 12X4 BK | 44 |
|
$44.4700 | Buy Now |
Part Details for 3273826
3273826 CAD Models
3273826 Part Data Attributes:
|
3273826
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3273826
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |