Part Details for 3273846 by Phoenix Contact
Overview of 3273846 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3273846
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-18367-ND
|
DigiKey | DISTRIBUTION BLOCK WHITE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$6.2116 / $9.6500 | Buy Now |
DISTI #
651-3273846
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 18X4 WH RoHS: Compliant | 5 |
|
$6.2100 / $9.1200 | Buy Now |
DISTI #
71533915
|
RS | Distribution block, Direct Mount, 18-positions, 32A, 600V, 10-24 AWG, White | Phoenix Contact 3273846 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4400 / $9.2000 | RFQ |
|
Onlinecomponents.com | Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - number of connections: 18 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 55.4 mm - height: 21.7 mm - color: white - mounting type: for snapping onto a DIN rail adapter - for snapping onto a DIN rail adapter - Adapter plate - Adapter plate | 0 |
|
$6.3200 / $9.2200 | Buy Now |
DISTI #
000000000005972559
|
Sager | DIN Rail Terminal Blocks PTFIX 18X4 WH Min Qty: 8 | 0 |
|
$7.8000 / $9.1000 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 1100 |
|
RFQ | |
|
Master Electronics | Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - number of connections: 18 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 55.4 mm - height: 21.7 mm - color: white - mounting type: for snapping onto a DIN rail adapter - for snapping onto a DIN rail adapter - Adapter plate - Adapter plate | 0 |
|
$6.3200 / $9.2200 | Buy Now |
|
Neutron USA | Distribution block, Direct Mt, 1row 18conn, 32A 450V, 10-24 AWG, White, PTFIX 18X4 WH | 8 |
|
$53.6200 | Buy Now |
Part Details for 3273846
3273846 CAD Models
3273846 Part Data Attributes:
|
3273846
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3273846
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |