Part Details for 3273858 by Phoenix Contact
Overview of 3273858 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3273858
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3273858-ND
|
DigiKey | PTFIX 10/6X4 BU Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
38 In Stock |
|
$2.7775 / $3.8900 | Buy Now |
DISTI #
651-3273858
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 10/6X4 BU RoHS: Compliant | 21 |
|
$2.8400 / $3.9600 | Buy Now |
DISTI #
71848911
|
RS | Terminal block, PTFIX 10/6X4 BU | Phoenix Contact 3273858 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8800 / $4.1200 | RFQ |
|
Onlinecomponents.com | Distribution block - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - Push-in connection - number of connections: 7 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 27.9 mm - height: 21.7 mm - color: blue - mounting type: for snapping onto a DIN rail adapter | 0 |
|
$2.8400 / $4.1300 | Buy Now |
DISTI #
000000000005972566
|
Sager | DIN Rail Terminal Blocks PTFIX 10/6X4 BU Min Qty: 8 | 0 |
|
$3.4900 / $4.0700 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 1600 |
|
RFQ | |
|
Master Electronics | Distribution block - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - Push-in connection - number of connections: 7 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 27.9 mm - height: 21.7 mm - color: blue - mounting type: for snapping onto a DIN rail adapter | 0 |
|
$2.8400 / $4.1300 | Buy Now |