Part Details for 3273862 by Phoenix Contact
Overview of 3273862 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3273862
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3273862-ND
|
DigiKey | PTFIX 10/6X4 YE Min Qty: 8 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6362 | Buy Now |
DISTI #
651-3273862
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 10/6X4 YE RoHS: Compliant | 0 |
|
$2.8400 / $4.0200 | Order Now |
DISTI #
71848920
|
RS | Terminal block, PTFIX 10/6X4 YE | Phoenix Contact 3273862 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8800 / $4.1200 | RFQ |
|
Onlinecomponents.com | Distribution block - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - Push-in connection - number of connections: 7 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 27.9 mm - height: 21.7 mm - color: yellow - mounting type: for snapping onto a DIN rail adapter | 0 |
|
$2.8400 / $4.1300 | Buy Now |
DISTI #
000000000005972568
|
Sager | DIN Rail Terminal Blocks PTFIX 10/6X4 YE Min Qty: 8 | 0 |
|
$3.4900 / $4.0700 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 2200 |
|
RFQ | |
|
Master Electronics | Distribution block - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - Push-in connection - number of connections: 7 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 27.9 mm - height: 21.7 mm - color: yellow - mounting type: for snapping onto a DIN rail adapter | 0 |
|
$2.8400 / $4.1300 | Buy Now |