Part Details for 3273888 by Phoenix Contact
Overview of 3273888 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 3273888
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3273888-ND
|
DigiKey | PTFIX 10/12X4 BN Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
38 In Stock |
|
$5.3580 / $7.5400 | Buy Now |
DISTI #
651-3273888
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 10/12X4 BN RoHS: Compliant | 4 |
|
$5.1800 / $5.8900 | Buy Now |
DISTI #
71848876
|
RS | Terminal block, PTFIX 10/12X4 BN | Phoenix Contact 3273888 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4700 / $5.9500 | RFQ |
|
Onlinecomponents.com | Distribution block - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - Push-in connection - number of connections: 13 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 46.3 mm - height: 21.7 mm - color: brown - mounting type: for snapping onto a DIN rail adapter RoHS: Compliant | 0 |
|
$4.8900 / $7.0500 | Buy Now |
DISTI #
000000000005972582
|
Sager | DIN Rail Terminal Blocks PTFIX 10/12X4 BN Min Qty: 8 | 0 |
|
$6.0900 / $7.1100 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 800 |
|
RFQ | |
|
Master Electronics | Distribution block - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - Push-in connection - number of connections: 13 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 46.3 mm - height: 21.7 mm - color: brown - mounting type: for snapping onto a DIN rail adapter RoHS: Compliant | 0 |
|
$4.8900 / $7.0500 | Buy Now |