Part Details for 3273896 by Phoenix Contact
Overview of 3273896 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3273896
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3273896-ND
|
DigiKey | PTFIX 10/12X4 OG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
39 In Stock |
|
$5.3580 / $7.5400 | Buy Now |
DISTI #
651-3273896
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 10/12X4 OG RoHS: Compliant | 7 |
|
$5.1000 / $5.8900 | Buy Now |
DISTI #
71848879
|
RS | Terminal block, PTFIX 10/12X4 OG | Phoenix Contact 3273896 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2300 / $7.4700 | RFQ |
|
Onlinecomponents.com | Distribution block - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - Push-in connection - number of connections: 13 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 46.3 mm - height: 21.7 mm - color: orange - mounting type: for snapping onto a DIN rail adapter RoHS: Compliant | 0 |
|
$4.8900 / $7.0500 | Buy Now |
DISTI #
000000000005972587
|
Sager | DIN Rail Terminal Blocks PTFIX 10/12X4 OG Min Qty: 8 | 0 |
|
$6.0900 / $7.1100 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 1500 |
|
RFQ | |
|
Master Electronics | Distribution block - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - Push-in connection - number of connections: 13 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 46.3 mm - height: 21.7 mm - color: orange - mounting type: for snapping onto a DIN rail adapter RoHS: Compliant | 0 |
|
$4.8900 / $7.0500 | Buy Now |