Part Details for 3273917 by Phoenix Contact
Overview of 3273917 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Robotics and Drones
Price & Stock for 3273917
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3273917-ND
|
DigiKey | PTFIX 10/18X4 PK Min Qty: 8 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0538 | Buy Now |
DISTI #
651-3273917
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 10/18X4 PK RoHS: Compliant | 0 |
|
$7.0800 / $10.0000 | Order Now |
DISTI #
71848892
|
RS | Terminal block, PTFIX 10/18X4 PK | Phoenix Contact 3273917 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1800 / $10.2600 | RFQ |
|
Onlinecomponents.com | Distribution block - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - Push-in connection - number of connections: 19 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 64.8 mm - height: 21.7 mm - color: pink - mounting type: for snapping onto a DIN rail adapter | 0 |
|
$7.1600 / $9.7400 | Buy Now |
DISTI #
000000000005972598
|
Sager | DIN Rail Terminal Blocks PTFIX 10/18X4 PK Min Qty: 8 | 0 |
|
$8.6900 / $10.1400 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 1100 |
|
RFQ | |
|
Master Electronics | Distribution block - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - Push-in connection - number of connections: 19 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 64.8 mm - height: 21.7 mm - color: pink - mounting type: for snapping onto a DIN rail adapter | 0 |
|
$7.1600 / $9.7400 | Buy Now |