There are no models available for this part yet.
Overview of 3273988 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3273988 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-3273988-ND
|
DigiKey | PTFIX 10/6X4-G GY Min Qty: 8 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5412 | Buy Now | |
DISTI #
651-3273988
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 10/6X4-G GY RoHS: Compliant | 0 |
|
$3.9100 / $4.9000 | Order Now | |
DISTI #
71848820
|
RS | Terminal block, PTFIX 10/6X4-G GY | Phoenix Contact 3273988 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4600 / $4.9500 | RFQ | |
Onlinecomponents.com | Distribution block - bridged internally - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - Push-in connection - number of connections: 7 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 27.9 mm - height: 22.7 mm - color: gray - mounting type: adhesive RoHS: Compliant | 0 |
|
$3.4200 / $4.9300 | Buy Now | ||
DISTI #
000000000005972637
|
Sager | DIN Rail Terminal Blocks PTFIX 10/6X4-G GY Min Qty: 8 | 0 |
|
$4.2600 / $4.9700 | Buy Now | |
Dynamic Solutions GmbH | Distribution block | 1100 |
|
RFQ | |||
Master Electronics | Distribution block - bridged internally - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - Push-in connection - number of connections: 7 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 27.9 mm - height: 22.7 mm - color: gray - mounting type: adhesive RoHS: Compliant | 0 |
|
$3.4200 / $4.9300 | Buy Now |
CAD Models for 3273988 by Phoenix Contact
Part Data Attributes for 3273988 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|