Part Details for 3273994 by Phoenix Contact
Overview of 3273994 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3273994
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3273994-ND
|
DigiKey | PTFIX 10/6X4-G YE Min Qty: 8 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$3.5412 | Buy Now |
DISTI #
651-3273994
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 10/6X4-G YE RoHS: Compliant | 0 |
|
$3.8300 / $4.9000 | Order Now |
DISTI #
71848823
|
RS | Terminal block, PTFIX 10/6X4-G YE | Phoenix Contact 3273994 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6500 / $5.2200 | RFQ |
|
Onlinecomponents.com | Distribution block - bridged internally - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - Push-in connection - number of connections: 7 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 27.9 mm - height: 22.7 mm - color: yellow - mounting type: adhesive RoHS: Compliant | 0 |
|
$3.4600 / $5.0400 | Buy Now |
DISTI #
000000000005972638
|
Sager | DIN Rail Terminal Blocks PTFIX 10/6X4-G YE Min Qty: 8 | 0 |
|
$4.2600 / $4.9700 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 490 |
|
RFQ | |
|
Master Electronics | Distribution block - bridged internally - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - Push-in connection - number of connections: 7 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 27.9 mm - height: 22.7 mm - color: yellow - mounting type: adhesive RoHS: Compliant | 0 |
|
$3.4600 / $5.0400 | Buy Now |
Part Details for 3273994
3273994 CAD Models
3273994 Part Data Attributes
|
3273994
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3273994
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |