Part Details for 3273998 by Phoenix Contact
Overview of 3273998 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for 3273998
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3273998-ND
|
DigiKey | PTFIX 10/6X4-G BN Min Qty: 8 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$3.5412 | Buy Now |
DISTI #
651-3273998
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 10/6X4-G BN RoHS: Compliant | 0 |
|
$3.7800 / $5.3500 | Order Now |
DISTI #
71848825
|
RS | Terminal block, PTFIX 10/6X4-G BN | Phoenix Contact 3273998 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6500 / $5.2200 | RFQ |
|
Onlinecomponents.com | Distribution block - bridged internally - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - Push-in connection - number of connections: 7 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 27.9 mm - height: 22.7 mm - color: brown - mounting type: adhesive RoHS: Compliant | 0 |
|
$3.4600 / $5.0400 | Buy Now |
DISTI #
000000000005972639
|
Sager | DIN Rail Terminal Blocks PTFIX 10/6X4-G BN Min Qty: 8 | 0 |
|
$4.2600 / $4.9700 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 450 |
|
RFQ | |
|
Master Electronics | Distribution block - bridged internally - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - Push-in connection - number of connections: 7 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 27.9 mm - height: 22.7 mm - color: brown - mounting type: adhesive RoHS: Compliant | 0 |
|
$3.4600 / $5.0400 | Buy Now |
Part Details for 3273998
3273998 CAD Models
3273998 Part Data Attributes
|
3273998
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3273998
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |