Part Details for 3274040 by Phoenix Contact
Overview of 3274040 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3274040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3274040-ND
|
DigiKey | PTFIX 10/18X4-G GN Min Qty: 8 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8725 | Buy Now |
DISTI #
651-3274040
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 10/18X4-G GN RoHS: Compliant | 0 |
|
$7.7700 / $11.7800 | Order Now |
DISTI #
71848812
|
RS | Terminal block, PTFIX 10/18X4-G GN | Phoenix Contact 3274040 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$7.8300 / $11.1800 | RFQ |
|
Onlinecomponents.com | Distribution block - bridged internally - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - Push-in connection - number of connections: 19 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 64.8 mm - height: 22.7 mm - color: green - mounting type: adhesive | 0 |
|
$7.8100 / $10.6200 | Buy Now |
DISTI #
000000000005972662
|
Sager | DIN Rail Terminal Blocks PTFIX 10/18X4-G GN Min Qty: 8 | 0 |
|
$9.4800 / $11.0700 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 1500 |
|
RFQ | |
|
Master Electronics | Distribution block - bridged internally - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - Push-in connection - number of connections: 19 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 64.8 mm - height: 22.7 mm - color: green - mounting type: adhesive | 0 |
|
$7.8100 / $10.6200 | Buy Now |