Part Details for 3274056 by Phoenix Contact
Overview of 3274056 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3274056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9444
|
Newark | Din Rail Adapter, 45.7 X 10.3Mm, Grey, For Use With:Terminal Blocks, Accessory Type:Din Rail Adapter, Product Range:- Rohs Compliant: Yes |Phoenix Contact 3274056 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 828 |
|
$0.4960 | Buy Now |
DISTI #
3274056-ND
|
DigiKey | DIN RAIL ADAPTER GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1978 In Stock |
|
$0.7081 / $1.0200 | Buy Now |
DISTI #
651-3274056
|
Mouser Electronics | Terminal Block Tools & Accessories PTFIX-NS35A RoHS: Compliant | 860 |
|
$0.7080 / $1.0200 | Buy Now |
|
Onlinecomponents.com | DIN rail adapter - length: 45.7 mm - width: 10.3 mm - height: 12 mm - color: gray |
1900 In Stock 1467 Factory Stock |
|
$0.6770 / $0.9800 | Buy Now |
DISTI #
3274056
|
TTI | Terminal Block Tools & Accessories PTFIX-NS35A RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.7000 / $0.9100 | Buy Now |
DISTI #
PTFIX-NS35A
|
TME | Rail adapter, grey, PTFIX, TS35 Min Qty: 2 | 0 |
|
$0.3730 / $0.5870 | RFQ |
DISTI #
000000000005654572
|
Sager | Terminal Block Tools & Accessories PTFIX-NS35A Min Qty: 20 | 14 |
|
$0.8595 / $1.0400 | Buy Now |
|
Dynamic Solutions GmbH | DIN rail adapter | 1700 |
|
RFQ | |
|
Master Electronics | DIN rail adapter - length: 45.7 mm - width: 10.3 mm - height: 12 mm - color: gray |
1900 In Stock 1467 Factory Stock |
|
$0.6770 / $0.9800 | Buy Now |
Part Details for 3274056
3274056 CAD Models
3274056 Part Data Attributes:
|
3274056
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3274056
Phoenix Contact
Terminal Block Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |