Part Details for 3274164 by Phoenix Contact
Overview of 3274164 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3274164
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16054-ND
|
DigiKey | DISTRIBUTION BLOCK BLACK/YELLOW Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
8 In Stock |
|
$5.0394 / $7.0600 | Buy Now |
DISTI #
651-3274164
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 18X2,5-NS15AFE 2.5mm2 NS15 DIN HRZ RoHS: Compliant | 0 |
|
$5.0300 / $7.0600 | Order Now |
DISTI #
V99:2348_19023516
|
Arrow Electronics | Conn Distribution Terminal Block 18 POS Spring Clamp DIN Rail/Panel Mount 24A Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1751 | Americas - 80 |
|
$0.0671 / $0.2654 | Buy Now |
|
Onlinecomponents.com | Distribution block - Block with horizontal alignment - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 18 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 46.9 mm - color: black/yellow - mounting type: NS 15 | 0 |
|
$5.0800 / $7.4900 | Buy Now |
DISTI #
26126803
|
Verical | Conn Distribution Terminal Block 18 POS Spring Clamp DIN Rail/Panel Mount 24A Min Qty: 23 Package Multiple: 1 Date Code: 1751 | Americas - 80 |
|
$0.2654 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$6.5520 / $10.0800 | Buy Now |
|
Quest Components | 6 |
|
$6.7500 / $13.5000 | Buy Now | |
DISTI #
000000000005654608
|
Sager | DIN Rail Terminal Blocks PTFIX 18X2,5-NS15AFE 2.5mm2 NS15 DIN HRZ Min Qty: 8 | 0 |
|
$6.3400 / $7.3900 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 960 |
|
RFQ | |
DISTI #
3242431
|
Farnell | TB, DISTRIBUTION BK, 18P, 12AWG, YEL/BLK RoHS: Compliant Min Qty: 8 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$7.8653 | Buy Now |
Part Details for 3274164
3274164 CAD Models
3274164 Part Data Attributes:
|
3274164
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3274164
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |