Part Details for 3274172 by Phoenix Contact
Overview of 3274172 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3274172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16193-ND
|
DigiKey | DISTRIBUTION BLOCK YELLOW Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
8 In Stock |
|
$2.1588 / $3.0200 | Buy Now |
DISTI #
651-3274172
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX6/6X2,5-NS15AYE 2.5mm2 w/6mm2 feedi RoHS: Compliant | 5 |
|
$2.1500 / $3.0200 | Buy Now |
DISTI #
V99:2348_19022815
|
Arrow Electronics | Conn Distribution Terminal Block 7 POS Spring Clamp DIN Rail/Panel Mount 41A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1801 | Americas - 194 |
|
$0.8903 | Buy Now |
|
Onlinecomponents.com | Distribution block - Block with horizontal alignment and integrated supply - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - Push-in connection - number of connections: 7 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 25.6 mm - color: yellow - mounting type: NS 15 | 0 |
|
$2.2000 / $3.2100 | Buy Now |
DISTI #
26134374
|
Verical | Conn Distribution Terminal Block 7 POS Spring Clamp DIN Rail/Panel Mount 41A RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1801 | Americas - 194 |
|
$0.8903 | Buy Now |
DISTI #
000000000005654612
|
Sager | DIN Rail Terminal Blocks PTFIX6/6X2,5-NS15AYE 2.5mm2 w/6mm2 feedi Min Qty: 10 | 0 |
|
$2.7200 / $3.1700 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 490 |
|
RFQ | |
|
Master Electronics | Distribution block - Block with horizontal alignment and integrated supply - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - Push-in connection - number of connections: 7 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 25.6 mm - color: yellow - mounting type: NS 15 | 0 |
|
$2.2000 / $3.2100 | Buy Now |
Part Details for 3274172
3274172 CAD Models
3274172 Part Data Attributes
|
3274172
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3274172
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |