There are no models available for this part yet.
Overview of 3274176 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3274176 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-16199-ND
|
DigiKey | DISTRIBUTION BLOCK BROWN Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10 In Stock |
|
$2.2100 | Buy Now | |
DISTI #
651-3274176
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX6/6X2,5-NS15ABN 2.5mm2 w/6mm2 feedi RoHS: Compliant | 1 |
|
$2.2000 / $2.2100 | Buy Now | |
Onlinecomponents.com | Distribution block - Block with horizontal alignment and integrated supply - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - Push-in connection - number of connections: 7 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 25.6 mm - color: brown - mounting type: NS 15 RoHS: Compliant | 0 |
|
$2.2000 / $3.2100 | Buy Now | ||
DISTI #
000000000005654614
|
Sager | DIN Rail Terminal Blocks PTFIX6/6X2,5-NS15ABN 2.5mm2 w/6mm2 feedi Min Qty: 10 | 0 |
|
$2.7200 / $3.1700 | Buy Now | |
Dynamic Solutions GmbH | Distribution block | 450 |
|
RFQ | |||
Master Electronics | Distribution block - Block with horizontal alignment and integrated supply - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - Push-in connection - number of connections: 7 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 25.6 mm - color: brown - mounting type: NS 15 RoHS: Compliant | 0 |
|
$2.2000 / $3.2100 | Buy Now |
CAD Models for 3274176 by Phoenix Contact
Part Data Attributes for 3274176 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|