Part Details for 3274210 (ALTERNATE: PTFIX 6/18X2 5-NS15A GY) by Phoenix Contact
Overview of 3274210 (ALTERNATE: PTFIX 6/18X2 5-NS15A GY) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3274210 (ALTERNATE: PTFIX 6/18X2 5-NS15A GY)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71212614
|
RS | Distribution Block w/Horiz Alignment/Supply, 19-Conn, 500V, 24 A, PTFIX Series | Phoenix Contact 3274210 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$5.5600 / $7.2200 | Buy Now |