Part Details for 327447-000 by TE Connectivity
Overview of 327447-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 327447-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
327447-000
|
Avnet Americas | AMP327447-000 - Bulk (Alt: 327447-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$91.7568 / $110.4192 | Buy Now |
DISTI #
571-327447-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR54AC00-6110AI RoHS: Compliant | 0 |
|
$111.4400 / $114.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 24 Weeks Container: Box | 0Box |
|
$166.1200 | Buy Now |
DISTI #
RYCTXR54AC00-6110AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AC00-6110AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR54AC00-6110AI RoHS: Compliant | 0 |
|
$95.2600 / $180.5100 | Buy Now |
DISTI #
RYCTXR54AC00-6110AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AC00-6110AI | 0 |
|
Buy Now | |
DISTI #
000000000005620768
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR54AC00-6110AI Min Qty: 1 | 0 |
|
$61.1000 / $125.6100 | Buy Now |
DISTI #
327447-000
|
Avnet Abacus | (Alt: 327447-000) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TXR54AC00-6110AI RoHS: Compliant | 0 |
|
$95.2600 / $180.5100 | Buy Now |
Part Details for 327447-000
327447-000 CAD Models
327447-000 Part Data Attributes
|
327447-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
327447-000
TE Connectivity
Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.313 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 61 | |
Wire Size-Max |