-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TXR40BW00-1410AI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
327541-000
|
Avnet Americas | AMP327541-000 (Alt: 327541-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$225.4390 / $271.2910 | Buy Now |
DISTI #
571-327541-000
|
Mouser Electronics | Circular MIL Spec Backshells TXR40BW00-1410AI RoHS: Compliant | 0 |
|
$258.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$244.9400 | Buy Now |
DISTI #
RYCTXR40BW00-1410AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40BW00-1410AI | Americas - 0 in Stock |
|
$280.9559 / $285.1493 | Buy Now |
|
Onlinecomponents.com | TXR40BW00-1410AI RoHS: Compliant | 0 |
|
$234.0400 / $579.9700 | Buy Now |
DISTI #
327541-000
|
Avnet Americas | AMP327541-000 (Alt: 327541-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$225.4390 / $271.2910 | Buy Now |
DISTI #
RYCTXR40BW00-1410AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40BW00-1410AI | 0 |
|
$280.9559 / $285.1493 | Buy Now |
DISTI #
000000000005574964
|
Sager | Circular MIL Spec Backshells TXR40BW00-1410AI Min Qty: 1 | 0 |
|
$204.0000 / $295.0100 | Buy Now |
|
Master Electronics | TXR40BW00-1410AI RoHS: Compliant | 0 |
|
$234.0400 / $579.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
327541-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
327541-000
TE Connectivity
TXR40BW00-1410AI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.313 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | NICKEL ALUMINUM BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |