There are no models available for this part yet.
Overview of 327635 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 327635 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AC6284
|
Newark | 327635 Rohs Compliant: Yes |Amp Te Connectivity 327635 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7100 | Buy Now | |
DISTI #
32M0270
|
Newark | Adapter 16-14/22-18 |Amp Te Connectivity 327635 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.5300 | Buy Now | |
DISTI #
A27458-ND
|
DigiKey | CONN SPLICE 14-16/18-22AWG CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2377 In Stock |
|
$0.7621 / $1.2900 | Buy Now | |
DISTI #
327635
|
Avnet Americas | PIDG Step Down Adapter Insert 18-22AWG 10.21mm 3.7mm Zinc Loose Piece - Bulk (Alt: 327635) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6879 / $0.7767 | Buy Now | |
DISTI #
571-327635
|
Mouser Electronics | Terminals ADAPTER 16-14/22-18 RoHS: Compliant | 1285 |
|
$0.6310 / $1.2900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 11 Weeks Container: Box | 0Box |
|
$0.6530 | Buy Now | ||
DISTI #
AMP327635
|
Heilind Electronics | ADAPTER 16-14/22-18 | Americas - 0 in Stock26250 On Order |
|
$0.3786 / $0.8281 | Buy Now | |
Onlinecomponents.com | ADAPTER 16-14/22-18 RoHS: Compliant |
7083 In Stock |
|
$0.7440 / $1.1500 | Buy Now | ||
Bristol Electronics | 117 |
|
RFQ | ||||
DISTI #
327635
|
TTI | Terminals ADAPTER 16-14/22-18 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 1000 In Stock |
|
$0.3800 / $0.8100 | Buy Now |
CAD Models for 327635 by TE Connectivity
Part Data Attributes for 327635 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
11 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
WIRE TERMINAL
|
Wire Cross Section
|
0.9 mm2
|
Wire Gauge
|
18 AWG
|