Part Details for 328 by EiKO Global LLC
Overview of 328 by EiKO Global LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 328
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70786035
|
RS | 6V .2A T1-3/4 Midget Flange Base | EIKO 328 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3480 / $0.3910 | RFQ |
|
Onlinecomponents.com | Midget Flanged Base Bulb.- T1-3/4 Type - 6V - 0.2A. |
21 In Stock |
|
$1.3000 / $3.4000 | Buy Now |