Part Details for 3281115 by Phoenix Contact
Overview of 3281115 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 3281115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-3281115
|
Mouser Electronics | DIN Rail Terminal Blocks BTH 3,5 RoHS: Compliant | 7 |
|
$1.5500 / $2.4000 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - connection method: Ring cable lug - Push-in connection - width: 10 mm - color: black - mounting: NS 35/7,5 - NS 35/15 | 0 |
|
$1.5200 / $2.2200 | Buy Now |
DISTI #
000000000005812969
|
Sager | DIN Rail Terminal Blocks BTH 3,5 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Feed-through terminal block | 1200 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - connection method: Ring cable lug - Push-in connection - width: 10 mm - color: black - mounting: NS 35/7,5 - NS 35/15 | 0 |
|
$1.5200 / $2.2200 | Buy Now |
Part Details for 3281115
3281115 CAD Models
3281115 Part Data Attributes:
|
3281115
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3281115
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |