Part Details for 328158 by TE Connectivity
Overview of 328158 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 328158
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05H4461
|
Newark | Terminal, ampower 6 1/2 Rohs Compliant: Yes |Amp Te Connectivity 328158 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4100 | Buy Now |
DISTI #
328158-ND
|
DigiKey | CONN TERM RECT 6 AWG #1/2 Min Qty: 2000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6141 | Buy Now |
DISTI #
328158
|
Avnet Americas | Power Terminal 6AWG 37.34mm 19.56mm Tin - Bulk (Alt: 328158) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 6 Days Container: Bulk | 100 Factory Stock |
|
$4.0176 / $4.5360 | Buy Now |
DISTI #
571-328158
|
Mouser Electronics | Terminals 6.5 RoHS: Compliant | 0 |
|
$5.5600 | Order Now |
DISTI #
72020741
|
RS | Terminal, Ampower 6 1/2 | TE Connectivity 328158 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4500 / $5.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Box | 0Box |
|
$3.8200 | Buy Now |
DISTI #
AMP328158
|
Heilind Electronics | TERMINAL,AMPOWER 6 1/2 | Americas - 0 in Stock |
|
$4.7648 | Buy Now |
|
Onlinecomponents.com | TERMINAL,AMPOWER 6 1/2 RoHS: Compliant |
880 In Stock 100 On Order |
|
$4.9000 / $8.4300 | Buy Now |
DISTI #
328158
|
Avnet Americas | Power Terminal 6AWG 37.34mm 19.56mm Tin - Bulk (Alt: 328158) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 6 Days Container: Bulk | 100 Factory Stock |
|
$4.0176 / $4.5360 | Buy Now |
DISTI #
AMP328158
|
Interstate Connecting Components | TERMINAL,AMPOWER 6 1/2 | 0 |
|
$4.7648 | Buy Now |
Part Details for 328158
328158 CAD Models
328158 Part Data Attributes:
|
328158
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
328158
TE Connectivity
Wire Terminal, 15mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 6 Days | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 15 mm2 | |
Wire Gauge | 6 AWG |
Alternate Parts for 328158
This table gives cross-reference parts and alternative options found for 328158. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 328158, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
328144 | (328144) TERMINAL,AMPOWER 6 3/8 | TE Connectivity | 328158 vs 328144 |
61855-1 | SPADE 10-6 AWG TPBR | TE Connectivity | 328158 vs 61855-1 |