Part Details for 32867 by Wiha Quality Tools
Overview of 32867 by Wiha Quality Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T6141
|
Newark | 10 Piece Insulated Pliers And Screwdriver Set Rohs Compliant: Yes |Wiha 32867 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$297.2800 | Buy Now |
DISTI #
431-1689-ND
|
DigiKey | INSULATED PLIERS/DRIVERS 10 PC. Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$207.4672 / $222.9600 | Buy Now |
DISTI #
596-32867
|
Mouser Electronics | Tool Kits & Cases 10 Piece Insulated Pliers and Screwdriver Set | 0 |
|
$227.0900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$231.6500 / $254.8100 | Buy Now | |
DISTI #
WIHA.398/25
|
TME | Screwdriver, slot, 2,5x0,4mm, SoftFinish®, Blade length: 75mm Min Qty: 1 | 3 |
|
$16.1800 / $18.6700 | Buy Now |