Part Details for 328735-000 by TE Connectivity
Overview of 328735-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 328735-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Container: Box | 0Box |
|
$1.4100 | Buy Now |
DISTI #
RYC44AM3141-20-MST4CS2275
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44AM3141-20-MST4CS2275 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44AM3141-20-MST4CS2275 RoHS: Compliant | 0 |
|
$1.4100 / $3.9600 | Buy Now |
DISTI #
RYC44AM3141-20-MST4CS2275
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44AM3141-20-MST4CS2275 | 0 |
|
Buy Now | |
DISTI #
000000000006399516
|
Sager | Multi-Conductor Cables 44AM314120MST4CS2275 Min Qty: 1 | 0 |
|
$1.5400 / $1.9200 | Buy Now |
|
Master Electronics | 44AM3141-20-MST4CS2275 RoHS: Compliant | 0 |
|
$1.4100 / $3.9600 | Buy Now |
Part Details for 328735-000
328735-000 CAD Models
328735-000 Part Data Attributes
|
328735-000
TE Connectivity
Buy Now
|
Compare Parts:
328735-000
TE Connectivity
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |