Part Details for 32900 by Wiha Quality Tools
Overview of 32900 by Wiha Quality Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ9667
|
Newark | Insulated Combo Plier 225Mm Rohs Compliant: Yes |Wiha 32900 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.7200 | Buy Now |
DISTI #
431-32900-ND
|
DigiKey | INSULATED COMBO PLIER 225MM Min Qty: 3 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.1233 | Buy Now |
DISTI #
596-32900
|
Mouser Electronics | Pliers & Tweezers Insulated Combo Plier 225mm | 0 |
|
$36.9700 / $38.7100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$40.0400 / $79.0800 | Buy Now |