Part Details for 32930 by Wiha Quality Tools
Overview of 32930 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131932-930ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Double row, 30 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for 32930
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T4524
|
Newark | Plier, Combination, 200Mm, Plier Style:Combination, Jaw Opening Max:-, Overall Length:200Mm, Product Range:- Rohs Compliant: Yes |Wiha 32930 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$23.8600 | Buy Now |
DISTI #
431-1881-ND
|
DigiKey | PLIERS COMBO FLAT NOSE 8" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$29.0168 / $30.4200 | Buy Now |
DISTI #
596-32930
|
Mouser Electronics | Pliers & Tweezers Insulated Industrial Combination Pliers 8.0" | 0 |
|
$27.8800 / $29.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.9700 / $46.2200 | Buy Now |
DISTI #
10143715
|
Techni-Tool, Inc. | Wiha 32930 Industrial Combination Pliers, 8.0" OAL, Insulated, 4 AWG Cutting Capacity, Cushion Grip | 0 |
|
$36.5000 | Buy Now |
DISTI #
10143715
|
TestEquity LLC | Wiha 32930 Industrial Combination Pliers, 8.0" OAL, Insulated, 4 AWG Cutting Capacity, Cushion Grip | 0 |
|
$36.5000 | Buy Now |