There are no models available for this part yet.
Overview of 32933 by Wiha Quality Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 32933 by Wiha Quality Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82T4525
|
Newark | Cutter, Diagonal, 160Mm, Cutter Type:Oval Head, Overall Length:160Mm, Cut Type:Diagonal, Cutting Capacity Max:-, Cutting Edge Hardness:-, Product Range:- Rohs Compliant: Yes |Wiha 32933 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$34.7600 | Buy Now | |
DISTI #
431-1882-ND
|
DigiKey | CUTTER SIDE OVAL 6.3" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
13 In Stock |
|
$24.8668 / $26.0700 | Buy Now | |
DISTI #
596-32933
|
Mouser Electronics | Wire Stripping & Cutting Tools Insulated Industrial Diagonal Cutters 6.3" | 3 |
|
$24.2400 / $26.0700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.5500 / $40.1900 | Buy Now |