-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PG R 16-14 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H7024
|
Newark | Terminal, Ring Tongue, 1/4In, Crimp Blue, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:14Awg, Conductor Area Csa:2Mmâ², Product Range:Plasti-Grip Series, Insulator Colour:Blue, Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 32961 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4310 | Buy Now |
DISTI #
52AH0221
|
Newark | Terminals Ring Tongue 16-14 Sz 1/4 |Te Connectivity 32961 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5530 / $0.8840 | Buy Now |
DISTI #
A27312-ND
|
DigiKey | CONN RING CIRC 14-16AWG #1/4 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
9811 In Stock |
|
$0.4336 / $0.8300 | Buy Now |
DISTI #
32961
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 27.69mm 11.91mm Tin Loose Piece - Bulk (Alt: 32961) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
$0.3689 / $0.4041 | Buy Now |
DISTI #
571-32961
|
Mouser Electronics | Terminals RING TONGUE 16-14 SZ 1/4 RoHS: Compliant | 3094 |
|
$0.4160 / $0.8500 | Buy Now |
|
Future Electronics | Ring Tongue Terminal 14-16AWG 27.69mm 11.91mm Tin RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.3900 | Buy Now |
DISTI #
AMP32961
|
Heilind Electronics | TERMINAL,PG R 16-14 1/4 | Americas - 2364 in Stock7500 On Order |
|
$0.4223 / $0.5259 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PG R 16-14 1/4 RoHS: Compliant |
10000 In Stock |
|
$0.3909 / $0.5718 | Buy Now |
|
Quest Components | RING TERMINAL, 2.62MM2 | 7 |
|
$0.6948 / $0.8685 | Buy Now |
|
Quest Components | RING TERMINAL, 2.62MM2 | 7 |
|
$2.9100 / $3.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
32961
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
32961
TE Connectivity
TERMINAL,PG R 16-14 1/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 16 AWG |