-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.5W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J1424
|
Newark | Pot, Trimmer, 10Kohm, 25Turn, Panel, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Product Range:3296 Series, Msl:- Rohs Compliant: Yes |Bourns 3296W-1-103RLF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7200 / $1.8400 | Buy Now |
DISTI #
41Y1393
|
Newark | Pot, Trimmer, 10Kohm, 25Turn, Panel, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Product Range:3296 Series, Msl:- Rohs Compliant: Yes |Bourns 3296W-1-103RLF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1018 |
|
$2.1400 / $2.4500 | Buy Now |
DISTI #
118-3296W-1-103RLFCT-ND
|
DigiKey | TRIMMER 10K OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12689 In Stock |
|
$1.6544 / $3.7800 | Buy Now |
DISTI #
3296W-1-103RLF
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Tape and Reel (Alt: 3296W-1-103RLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.4625 / $1.6614 | Buy Now |
DISTI #
41Y1393
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Product that comes on tape, but is not reeled (Alt: 41Y1393) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 1018 Partner Stock |
|
$2.1400 / $2.4500 | Buy Now |
DISTI #
652-3296W-1-103RLF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" 10Kohms Sealed Vertical Adjust RoHS: Compliant | 1793 |
|
$1.5200 / $2.3600 | Buy Now |
DISTI #
V72:2272_06234343
|
Arrow Electronics | Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2219 Container: Cut Strips | Americas - 3 |
|
$1.5700 | Buy Now |
DISTI #
71024308
|
RS | Trimmer, Cermet, Rest 10 Kilohms, PCB, 25 Turns, Pwr-Rtg 0.5W | Bourns 3296W-1-103RLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1000 |
|
$1.7700 / $2.3600 | Buy Now |
|
Onlinecomponents.com | Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin - Through Hole. RoHS: Compliant |
706 In Stock |
|
$1.4500 / $1.6800 | Buy Now |
DISTI #
63264619
|
Verical | Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole T/R Min Qty: 250 Package Multiple: 250 Date Code: 2231 | Americas - 500 |
|
$2.1847 / $2.2384 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3296W-1-103RLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3296W-1-103RLF
Bourns Inc
Trimmer, Cermet, 0.5W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Multi-Turn | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 6.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.53 mm | |
Package Style | Radial | |
Package Width | 4.83 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |