Part Details for 32J-12.5 by Cobham Semiconductor Solutions
Overview of 32J-12.5 by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 32J-12.5
32J-12.5 CAD Models
32J-12.5 Part Data Attributes
|
32J-12.5
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
32J-12.5
Cobham Semiconductor Solutions
Fixed Attenuator, 0MHz Min, 32000MHz Max, PACKAGE
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/WEINSCHEL INC | |
Reach Compliance Code | unknown | |
Additional Feature | 2.92 MM-F; 2.92 MM-M, I/P POWER-MAX(PEAK)=500W | |
Attenuation-Nom | 12.5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 32000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.25 |