Part Details for 32J-12 by Spectrum Control
Overview of 32J-12 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 32J-12
32J-12 CAD Models
32J-12 Part Data Attributes
|
32J-12
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
32J-12
Spectrum Control
Fixed Attenuator, 0MHz Min, 32000MHz Max, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPECTRUM CONTROL INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Additional Feature | 2.92 MM-F; 2.92 MM-M, I/P POWER-MAX(PEAK)=500W | |
Attenuation-Nom | 12 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 32000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.25 |