Part Details for 32K101-271L5 by Rosenberger
Results Overview of 32K101-271L5 by Rosenberger
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
32K101-271L5 Information
32K101-271L5 by Rosenberger is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 32K101-271L5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72443069
|
RS | RF COAXIAL CONNECTOR, SMA STRAIGHT JACK, SOLDER, UT 85, RTK-FS 085, SMA SERIES Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7100 / $13.3800 | RFQ |
|
|
Dynamic Solutions GmbH | 5500 |
|
RFQ |
US Tariff Estimator: 32K101-271L5 by Rosenberger
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 32K101-271L5
32K101-271L5 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32K101-271L5 Part Data Attributes
|
|
32K101-271L5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
32K101-271L5
Rosenberger
RF SMA Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
| Package Description | ROHS COMPLIANT | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.10 | |
| Samacsys Manufacturer | Rosenberger | |
| Additional Feature | APPLICABLE CABLE: RG 405 | |
| Body Depth | 0.437 inch | |
| Body Diameter | 0.315 inch | |
| Body/Shell Style | JACK | |
| Cable Types | RG-405 | |
| Characteristic Impedance | 50 Ω | |
| Connector Type | RF SMA CONNECTOR | |
| Contact Finish Mating | NOT APPLICABLE | |
| Contact Gender | FEMALE | |
| Contact Material | NOT APPLICABLE | |
| Contact Resistance | 3 mΩ | |
| Contact Style | COAX | |
| Coupling Type | THREADED | |
| DIN Conformance | NO | |
| Durability | 500 Cycles | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insertion Loss | 0.17 dB | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Material | POLYTETRAFLUOROETHYLENE | |
| MIL Conformance | NO | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | CABLE | |
| Number of Ports | 1 | |
| Operating Frequency-Max | 18 GHz | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | GENERAL PURPOSE | |
| Panel Mount | NO | |
| Terminal Length | 0.11 inch | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 1 | |
| VSWR | 1.07 |
32K101-271L5 Frequently Asked Questions (FAQ)
-
The recommended torque value is typically between 0.5 to 1.5 Nm (5-15 in-lbs), but it's best to consult Rosenberger's application notes or contact their technical support for specific guidance.
-
Yes, the connector is designed to meet the requirements of high-reliability applications, including those with high vibration and harsh environments. However, it's essential to consult Rosenberger's environmental testing data and application notes to ensure the connector meets the specific requirements of your application.
-
The connector is rated for up to 500 MHz and 50 Ohms, but its power handling capability depends on the specific application and operating conditions. Consult Rosenberger's power rating charts and application notes to determine the connector's suitability for your high-power application.
-
The mating cycle life of the connector is typically in the range of 500 to 1000 cycles, depending on the specific application and operating conditions. Consult Rosenberger's reliability data and application notes for more information.
-
Yes, Rosenberger provides guidelines for PCB layout and design considerations, including recommendations for pad size, spacing, and soldering. Consult their application notes and design guides to ensure optimal performance and reliability.