Part Details for 32P4742-CGTR by Silicon Systems Inc
Overview of 32P4742-CGTR by Silicon Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1505CG#TRPBF | Analog Devices | Const-C/V Hi Eff Bat Chr | |
LTC1334CG#TRPBF | Analog Devices | 1x 5V RS232/RS485 Multiprotoco | |
LTC1338CG#TRPBF | Analog Devices | 5V L Pwr RS232 5-Drvr/3-Rcv Tr |
Part Details for 32P4742-CGTR
32P4742-CGTR CAD Models
32P4742-CGTR Part Data Attributes
|
32P4742-CGTR
Silicon Systems Inc
Buy Now
Datasheet
|
Compare Parts:
32P4742-CGTR
Silicon Systems Inc
Read Channel, BICMOS, PQFP64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ CHANNEL | |
JESD-30 Code | S-PQFP-G64 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 145 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for 32P4742-CGTR
This table gives cross-reference parts and alternative options found for 32P4742-CGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 32P4742-CGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VM65011QF | Read Channel, BICMOS, PQFP64, PLASTIC, QFP-64 | VTC Inc | 32P4742-CGTR vs VM65011QF |
32R1550R-6CGT64R | Read/Write Amplifier Circuit, 6 Channel, BICMOS, PQFP64 | Silicon Systems Inc | 32P4742-CGTR vs 32R1550R-6CGT64R |
BD6640KVT | CD Motor Driver, 4 Channel, PQFP64, TQFP-64 | ROHM Semiconductor | 32P4742-CGTR vs BD6640KVT |
32R2111R-24GT64R | Read/Write Amplifier Circuit, 24 Channel, BICMOS, PQFP64 | Silicon Systems Inc | 32P4742-CGTR vs 32R2111R-24GT64R |
32P4742A-CGTR | Read Channel, BICMOS, PQFP64 | Silicon Systems Inc | 32P4742-CGTR vs 32P4742A-CGTR |
34P3401-GT64R | Read Channel, BICMOS, PQFP64 | Silicon Systems Inc | 32P4742-CGTR vs 34P3401-GT64R |
HD153068RTF | READ WRITE AMPLIFIER CIRCUIT, PQFP64, 10 X 10 MM, 1.20 MM HEIGHT, LOW PROFILE, TQFP-64 | Renesas Electronics Corporation | 32P4742-CGTR vs HD153068RTF |
BD6607KN | CD Motor Driver, 4 Channel, UQFN-64 | ROHM Semiconductor | 32P4742-CGTR vs BD6607KN |
33P3710-GT64R | Read Channel, BICMOS, PQFP64 | Silicon Systems Inc | 32P4742-CGTR vs 33P3710-GT64R |
VM5252015FCTQ | Read/Write Amplifier Circuit, 20 Channel, PQFP64 | VTC Inc | 32P4742-CGTR vs VM5252015FCTQ |