32R2210W-4CV20R
Silicon Systems Inc
Description: Read/Write Amplifier Circuit, 4 Channel, BICMOS, PDSO20

Overview of 32R2210W-4CV20R by Silicon Systems Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for 32R2210W-4CV20R by Silicon Systems Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 32R2210W-4CV20R by Silicon Systems Inc

32R2210W-4CV20R
Silicon Systems Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SILICON SYSTEMS INC
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Drive Type
WINCHESTER
Interface IC Type
READ WRITE AMPLIFIER CIRCUIT
JESD-30 Code
R-PDSO-G20
Number of Channels
4
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Supply Current-Max
55 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. 32R2210W-4CV20R
    Silicon Systems Inc
    Read/Write Amplifier Circuit, 4 Channel, BICMOS, PDSO20
    VS

Alternate Parts for 32R2210W-4CV20R

This table gives cross-reference parts and alternative options found for 32R2210W-4CV20R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 32R2210W-4CV20R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
32R2321RW-4CVT Read/Write Amplifier Circuit, 4 Channel, BICMOS, PDSO20 Silicon Systems Inc 32R2210W-4CV20R vs 32R2321RW-4CVT
32R2210RW-4CV20 Read/Write Amplifier Circuit, 4 Channel, BICMOS, PDSO20 Silicon Systems Inc 32R2210W-4CV20R vs 32R2210RW-4CV20
32R2212X-4CV20R Read/Write Amplifier Circuit, 4 Channel, BICMOS, PDSO20 Silicon Systems Inc 32R2210W-4CV20R vs 32R2212X-4CV20R
32R2212RX-4CL20R Read/Write Amplifier Circuit, 4 Channel, BICMOS, PDSO20 Silicon Systems Inc 32R2210W-4CV20R vs 32R2212RX-4CL20R
32R2310R-4L20 Read/Write Amplifier Circuit, 4 Channel, BICMOS, PDSO20 Silicon Systems Inc 32R2210W-4CV20R vs 32R2310R-4L20
32R2220RW-2CV20 Read/Write Amplifier Circuit, 2 Channel, BICMOS, PDSO20 Silicon Systems Inc 32R2210W-4CV20R vs 32R2220RW-2CV20
32R2320RW-4CV Read/Write Amplifier Circuit, 4 Channel, BICMOS, PDSO20 Silicon Systems Inc 32R2210W-4CV20R vs 32R2320RW-4CV
32R2412RY-4V20R Read/Write Amplifier Circuit, 4 Channel, BICMOS, PDSO20 Silicon Systems Inc 32R2210W-4CV20R vs 32R2412RY-4V20R
32R2323RW-4CV20R Read/Write Amplifier Circuit, 4 Channel, BICMOS, PDSO20 Silicon Systems Inc 32R2210W-4CV20R vs 32R2323RW-4CV20R
32R2412RV-4V20R Read/Write Amplifier Circuit, 4 Channel, BICMOS, PDSO20 Silicon Systems Inc 32R2210W-4CV20R vs 32R2412RV-4V20R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 32R2210W-4CV20R by Silicon Systems Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 32R2210W-4CV20R by Silicon Systems Inc

Select Manufacturer
Which Manufacturer of 32R2210W-4CV20R would you like to use for your alert(s)?
  • Please alert me when 32R2210W-4CV20R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 32R2210W-4CV20R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 32R2210W-4CV20R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 32R2210W-4CV20R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 32R2210W-4CV20R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 32R2210W-4CV20R by Silicon Systems Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: