Part Details for 32R2211X-2CL16R by Silicon Systems Inc
Overview of 32R2211X-2CL16R by Silicon Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Part Details for 32R2211X-2CL16R
32R2211X-2CL16R CAD Models
32R2211X-2CL16R Part Data Attributes
|
32R2211X-2CL16R
Silicon Systems Inc
Buy Now
Datasheet
|
Compare Parts:
32R2211X-2CL16R
Silicon Systems Inc
Read/Write Amplifier Circuit, 2 Channel, BICMOS, PDSO16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 32R2211X-2CL16R
This table gives cross-reference parts and alternative options found for 32R2211X-2CL16R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 32R2211X-2CL16R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32R2212RX-2CL16 | Read/Write Amplifier Circuit, 2 Channel, BICMOS, PDSO16 | Silicon Systems Inc | 32R2211X-2CL16R vs 32R2212RX-2CL16 |
32R2412RX-2L16 | Read/Write Amplifier Circuit, 2 Channel, BICMOS, PDSO16 | Silicon Systems Inc | 32R2211X-2CL16R vs 32R2412RX-2L16 |
HUH7285 | Read/Write Amplifier Circuit, 48 Channel, | Panasonic Electronic Components | 32R2211X-2CL16R vs HUH7285 |
VM715230PO | Read/Write Amplifier Circuit, 2 Channel, PDSO16, SOIC-16 | VTC Inc | 32R2211X-2CL16R vs VM715230PO |
32R2210RW-2CL16R | Read/Write Amplifier Circuit, 2 Channel, BICMOS, PDSO16 | Silicon Systems Inc | 32R2211X-2CL16R vs 32R2210RW-2CL16R |
32R2320W-2CL16R | Read/Write Amplifier Circuit, 2 Channel, BICMOS, PDSO16 | Silicon Systems Inc | 32R2211X-2CL16R vs 32R2320W-2CL16R |
BH6526FV | CD Motor Driver, PDSO16, SSOP-16 | ROHM Semiconductor | 32R2211X-2CL16R vs BH6526FV |
VM710N225POJ | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO16 | VTC Inc | 32R2211X-2CL16R vs VM710N225POJ |
32R2412RY-2V16R | Read/Write Amplifier Circuit, 2 Channel, BICMOS, PDSO16 | Silicon Systems Inc | 32R2211X-2CL16R vs 32R2412RY-2V16R |
HA166024FP | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO16 | Hitachi Ltd | 32R2211X-2CL16R vs HA166024FP |