Part Details for 32R2321RW-2CN16R by Silicon Systems Inc
Overview of 32R2321RW-2CN16R by Silicon Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for 32R2321RW-2CN16R
32R2321RW-2CN16R CAD Models
32R2321RW-2CN16R Part Data Attributes
|
32R2321RW-2CN16R
Silicon Systems Inc
Buy Now
Datasheet
|
Compare Parts:
32R2321RW-2CN16R
Silicon Systems Inc
Read/Write Amplifier Circuit, 2 Channel, BICMOS, PDSO16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 49 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 32R2321RW-2CN16R
This table gives cross-reference parts and alternative options found for 32R2321RW-2CN16R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 32R2321RW-2CN16R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32R2412RY-2V16 | Read/Write Amplifier Circuit, 2 Channel, BICMOS, PDSO16 | Silicon Systems Inc | 32R2321RW-2CN16R vs 32R2412RY-2V16 |
ATR0874-PZQW | CD Motor Driver, 10 Channel | Microchip Technology Inc | 32R2321RW-2CN16R vs ATR0874-PZQW |
32R2300R-2CL16R | Read/Write Amplifier Circuit, 2 Channel, BICMOS, PDSO16 | Silicon Systems Inc | 32R2321RW-2CN16R vs 32R2300R-2CL16R |
LA6531 | CD Motor Driver, 2 Channel, PDIP16, 0.300 INCH, DIP-16 | SANYO Electric Co Ltd | 32R2321RW-2CN16R vs LA6531 |
VM710N230IPOJ | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO16 | VTC Inc | 32R2321RW-2CN16R vs VM710N230IPOJ |
VM710210POJ | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO16 | VTC Inc | 32R2321RW-2CN16R vs VM710210POJ |
32R2211R-2CL | Read/Write Amplifier Circuit, 2 Channel, BICMOS, PDSO16 | Silicon Systems Inc | 32R2321RW-2CN16R vs 32R2211R-2CL |
32R4610AR-2CL | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO16 | Silicon Systems Inc | 32R2321RW-2CN16R vs 32R4610AR-2CL |
HA166151FP2 | READ WRITE AMPLIFIER CIRCUIT, PDSO16, 0.300 INCH, FP-16DA | Renesas Electronics Corporation | 32R2321RW-2CN16R vs HA166151FP2 |
32R2412RV-2L16R | Read/Write Amplifier Circuit, 2 Channel, BICMOS, PDSO16 | Silicon Systems Inc | 32R2321RW-2CN16R vs 32R2412RV-2L16R |