Part Details for 32AS102-K10S3 by Rosenberger
Overview of 32AS102-K10S3 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 32AS102-K10S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1178-ND
|
DigiKey | RF ATTENUATOR 10DB 50OHM SMA Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
476-32AS102-K10S3
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR RoHS: Compliant | 0 |
|
$105.9100 / $124.1700 | Order Now |
|
Dynamic Solutions GmbH | 2600 |
|
RFQ |
Part Details for 32AS102-K10S3
32AS102-K10S3 CAD Models
32AS102-K10S3 Part Data Attributes:
|
32AS102-K10S3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
32AS102-K10S3
Rosenberger
Fixed Attenuator, 0MHz Min, 18000MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | SMA | |
Attenuation-Nom | 10 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.6 |