Part Details for 32B-23-LV by Dwyer Instruments Inc
Overview of 32B-23-LV by Dwyer Instruments Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8619ARZ-REEL7 | Analog Devices | Quad Low Voltage Low Power CMO | |
ADA4691-4ACPZ-R7 | Analog Devices | Quad w/SD Low Pwr/Noise R-R Am | |
ADA4665-2ARZ-R7 | Analog Devices | 2.7V-16V Dual RR CMOS (non-pre |
Price & Stock for 32B-23-LV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK9299
|
Newark | Temp/Process Loop Ctrl, Volt Pulse/Relay, Thermocouple Type:B, E, J, K, L, R, S, T, U, W, Pt100, Jpt100, Operating Temperature Max:50°C, Operating Temperature Min:0°C, Temperature Accuracy ±:0.25%, Output Voltage Max:250Vac |Dwyer 32B-23-LV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.7400 / $148.6000 | Buy Now |