Part Details for 32F8101-CN by Texas Instruments
Overview of 32F8101-CN by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 32F8101-CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 32F8101 - Low Power Programmable Filter RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 827 |
|
$5.2400 / $6.1700 | Buy Now |
Part Details for 32F8101-CN
32F8101-CN CAD Models
32F8101-CN Part Data Attributes
|
32F8101-CN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
32F8101-CN
Texas Instruments
CONTINUOUS TIME FILTER, BESSEL, LOWPASS, PDSO16, 0.150 INCH, SON-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 0.150 INCH, SON-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | CONTINUOUS TIME FILTER | |
Additional Feature | ADDITIONAL SINGLE-POLE SINGLE-ZERO DIFFERENTIATOR | |
Center or Cutoff Freq Rng-Max | 27000 kHz | |
Center or Cutoff Freq Rng-Min | 8900 kHz | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.906 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Poles and Zeros | 7 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 1.778 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | BESSEL | |
Width | 3.94 mm |
Alternate Parts for 32F8101-CN
This table gives cross-reference parts and alternative options found for 32F8101-CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 32F8101-CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32F8101-CN | Continuous Time Filter, 1 Func, Bessel, Lowpass, PDSO16 | Silicon Systems Inc | 32F8101-CN vs 32F8101-CN |