Part Details for 32NT291-5E by Honeywell Sensing and Control
Overview of 32NT291-5E by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32NT291-5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Double Throw (DPDT), 3 Position (Mom. On - Off - On), Quick Connect Terminal (5 Blades), Yellow Locking Lever (Locked In Center Position) RoHS: Compliant |
6 In Stock |
|
$28.5100 / $49.5400 | Buy Now |
DISTI #
51571523
|
Verical | Switch Toggle (ON) OFF ON DPDT Locking Lever Quick Conn 18A 277VAC 250VDC 745.7VA Panel Mount with Threads Min Qty: 2 Package Multiple: 1 Date Code: 1502 | Americas - 5 |
|
$52.9212 / $62.1581 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Double Throw (DPDT), 3 Position (Mom. On - Off - On), Quick Connect Terminal (5 Blades), Yellow Locking Lever (Locked In Center Position) RoHS: Compliant |
6 In Stock |
|
$28.5100 / $49.5400 | Buy Now |
Part Details for 32NT291-5E
32NT291-5E CAD Models
32NT291-5E Part Data Attributes:
|
32NT291-5E
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
32NT291-5E
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched And Momentary, Quick Connect Terminal, Locking Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 22.61 mm | |
Body Height | 25.15 mm | |
Body Length or Diameter | 33.53 mm | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | QUICK CONNECT |