Part Details for 32P1-16A1EA-BBN by Fabco-Air
Overview of 32P1-16A1EA-BBN by Fabco-Air
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F32P-1A7A1-11012 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 4.20mm, Vertical, NON-ZIF, Tin plating,12 position | |
F32P-1A7H1-11022 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 4.20mm, Vertical, NON-ZIF, Au plating,22 position | |
F32P-1A7A1-11030 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 4.20mm, Vertical, NON-ZIF, Tin plating,30 position |
Price & Stock for 32P1-16A1EA-BBN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72233749
|
RS | Cylinder, tie rod, 3-1/4" bore, 16" stroke, fixed clevis, NFPA Series | Fabco-Air 32P1-16A1EA-BBN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$523.8400 | RFQ |