Part Details for 32S17B-1.0E3 by Rosenberger
Overview of 32S17B-1.0E3 by Rosenberger
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 32S17B-1.0E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1243-ND
|
DigiKey | TERMINATOR SMA PLUG 50 OHM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
86 In Stock |
|
Buy Now | |
DISTI #
476-32S17B-1.0E3
|
Mouser Electronics | RF Terminators TERMINATION RoHS: Compliant | 0 |
|
$33.7000 | Order Now |
|
Dynamic Solutions GmbH | 2900 |
|
RFQ |
Part Details for 32S17B-1.0E3
32S17B-1.0E3 CAD Models
32S17B-1.0E3 Part Data Attributes
|
32S17B-1.0E3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
32S17B-1.0E3
Rosenberger
RF/Microwave Termination, 0MHz Min, 18000MHz Max, 50ohm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.1 |