-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 32V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32SEQP15M+T
|
TME | Capacitor: polymer, 15uF, 32VDC, SEQP, THT, ±20%, -55÷125°C, 1000h Min Qty: 1000 | 0 |
|
$0.7100 | RFQ |
DISTI #
32SEQP15M+T
|
Avnet Abacus | Aluminum Polymer Capacitor, 15 uF, 32 V, � 20%, Radial Leaded, Through Hole (Alt: 32SEQP15M+T) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | CAP.EL.15uF 32V 10x8 5MM 125C 1000H THT | 0 |
|
$1.0752 / $1.1827 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
32SEQP15M+T
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
32SEQP15M+T
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 32V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 80 mΩ | |
Leakage Current | 0.096 mA | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 32 V | |
Ripple Current | 28 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 32SEQP15M+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 32SEQP15M+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
32SEQP15M+3 | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 32V, 20% +Tol, 20% -Tol, 15uF, | 32SEQP15M+T vs 32SEQP15M+3 |
32SEQP15M | SANYO Electric Co Ltd | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 32 V, 15 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 32SEQP15M+T vs 32SEQP15M |