Part Details for 33 15 243 0100 001 by HARTING Technology Group
Overview of 33 15 243 0100 001 by HARTING Technology Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33 15 243 0100 001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W3055
|
Newark | Ribbon Cable, Idc, Grey, 100Mm, 6Way, Connector To Connector:Idc Receptacle To Idc Receptacle, No. Of Positions:6Ways, Cable Length - Imperial:3.94", Cable Length - Metric:100Mm, Connector Pitch:1.27Mm, Cable Pitch:0.635Mm, Product Rohs Compliant: Yes |Harting 33 15 243 0100 001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$14.5900 / $15.7800 | Buy Now |
Part Details for 33 15 243 0100 001
33 15 243 0100 001 CAD Models
33 15 243 0100 001 Part Data Attributes
|
33 15 243 0100 001
HARTING Technology Group
Buy Now
|
Compare Parts:
33 15 243 0100 001
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |