Part Details for 33-10985 by Stellar labs (MCM Electronics)
Overview of 33-10985 by Stellar labs (MCM Electronics)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33-10985
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y6077
|
Newark | Antenna Wall Bracket - 9.75" Standoff X 10" (H) X 1.5" Dia., For Use With:Antenna, Kit Contents:Wall Bracket & Hardware, Product Range:- Rohs Compliant: Yes |Stellar Labs 33-10985 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 386 |
|
$9.4800 / $10.4100 | Buy Now |