Part Details for 33-14043-843-T255 by MELTRIC Corporation
Overview of 33-14043-843-T255 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33-14043-843-T255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74217057
|
RS | DS20 RECEPT POLY BLUE SIZE 2 TYPE 3R 3P, G 20A 480 VAC 60 Hz NO AUX PADLOCK PAWL | Meltric 33-14043-843-T255 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$332.0200 / $344.0900 | RFQ |