Part Details for 33-2412-00-5000 by Calian
Overview of 33-2412-00-5000 by Calian
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33-2412-00-5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1526-1045-ND
|
DigiKey | GPS L1+GLONASS L1 , PRE-FILTERED Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
156 In Stock |
|
$79.1800 | Buy Now |
DISTI #
456-33-2412-00-5000
|
Mouser Electronics | Antennas TW2412 Single Band GNSS Pre-filtered SMA straight male connector 5000mm cable RoHS: Compliant | 3 |
|
$79.1800 | Buy Now |