Part Details for 33-3042-01-01 by Tallysman Inc
Overview of 33-3042-01-01 by Tallysman Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4304-2ACPZ-RL | Analog Devices | 1:2 Single Ended Active RF Sp | |
LT3042HDD#PBF | Analog Devices | 20V, 200mA, Ultralow N, Ultrah | |
LT3042MPDD#PBF | Analog Devices | 20V, 200mA, Ultralow N, Ultrah |
Price & Stock for 33-3042-01-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH1211
|
Newark | Gps L1 Patch Antenna, 1.575Ghz, 39Db Rohs Compliant: Yes |Tallysman Wireless 33-3042-01-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$73.8100 | Buy Now |