Part Details for 33-3752AJ-14-W by Calian
Overview of 33-3752AJ-14-W by Calian
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3172-AL | Coilcraft Inc | SMPS Transformer, 14W, ROHS COMPLIANT | |
TPS92550TZX/NOPB | Texas Instruments | 450mA 14W Constant Current Buck LED Driver Micro-Module 7-TO-PMOD -40 to 125 | |
TPS92550TZ/NOPB | Texas Instruments | 450mA 14W Constant Current Buck LED Driver Micro-Module 7-TO-PMOD -40 to 125 |
Price & Stock for 33-3752AJ-14-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
456-33-3752AJ-14-W
|
Mouser Electronics | Antennas TW3752AJ Anti-Jam Single-Band GNSS Antenna N-type female connector white radome RoHS: Compliant | 8 |
|
$313.6400 | Buy Now |
|
Symmetry Electronics | TW3752AJ Accutenna Anti-Jam Single-Band GNSS Antenna, N-type female connector, white radome Min Qty: 1 | 0 |
|
$315.6400 | Buy Now |